Add To Favorites
Product Overview
Digi-Key Part Number M2012SA1W03-ND
Quantity Available 2.370
Can ship immediately

Factory Stock ?: 126
Manufacturer

Manufacturer Part Number

M2012SA1W03

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 12.27mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names M2012SA1W03-RO
M2012SA1W03-RO-ND

12:00:35 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,90000 25,90
10 24,79400 247,94
25 23,71600 592,90
50 22,63800 1.131,90
100 20,48200 2.048,20
250 18,86500 4.716,25
500 17,24800 8.624,00
1.000 15,09200 15.092,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback