Add To Favorites
Product Overview
Digi-Key Part Number 360-2836-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 1.014
Manufacturer

Manufacturer Part Number

M2012S3S2W40

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-2836
M2012S3S2W40-ND
M2012S3S2W40-RO
M2012S3S2W40-RO-ND

11:12:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,44000 31,44
10 30,16000 301,60
25 28,84880 721,22
50 27,53740 1.376,87
100 24,91470 2.491,47
250 22,94776 5.736,94
500 20,98080 10.490,40
1.000 18,35820 18.358,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback