Add To Favorites
Product Overview
Digi-Key Part Number 360-2824-ND
Quantity Available 635
Can ship immediately

Factory Stock ?: 731
Manufacturer

Manufacturer Part Number

M2011B2B3W01

Description SWITCH TOGGLE SPST 6A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
  • T010010 - Arduino | 1050-1089-ND DigiKey Electronics
  • T010010
  • Arduino
  • MODULE TINKERKIT RELAY
  • Unit Price 69,30000
  • 1050-1089-ND
Additional Resources
Standard Package ? 1
Other Names 360-2824
M2011B2B3W01-ND

08:46:35 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,97000 39,97
10 38,08000 380,80
25 37,12800 928,20
50 36,17600 1.808,80
100 35,22400 3.522,40
250 32,36800 8.092,00
500 28,56000 14.280,00
1.000 25,70400 25.704,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback