Add To Favorites
Product Overview
Digi-Key Part Number 360-1990-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

KB15SKW01-5C-JC

Description SWITCH PUSHBUTTON SPDT 1A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Product Training Modules Switch Basics
How Illuminated Switches Work
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
PCN Design/Specification KB Series Surface Finish 08/Feb/2010
Catalog Page 2269 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 1.9 VDC
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1607
360-1607-ND
360-1990
KB15SKW01-5C-JC-RO
KB15SKW015CJC

06:02:46 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,82000 67,82
10 62,73800 627,38
25 61,03880 1.525,97
50 57,64780 2.882,39
100 55,95230 5.595,23
250 52,56140 13.140,35
500 49,17022 24.585,11
1.000 46,62694 46.626,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback