Add To Favorites
Product Overview
Digi-Key Part Number 360-2351-ND
Quantity Available 0

Factory Stock ?: 312
Manufacturer

Manufacturer Part Number

HS13Z-D

Description SWITCH ROTARY 4POS 6A 125V
Expanded Description Rotary Switch 4 Position SP4T 6A (AC), 5A (DC) 125VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HS, TS, PS Series
Product Training Modules Switch Basics
3D CAD Models
Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
3D Model HS13Z-D
Catalog Page 2299 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series HS
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Non-Shorting (BBM)
Current Rating 6A (AC), 5A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted (6mm Dia)
Actuator Length 10.00mm
Angle of Throw 45°
Contact Material Phosphor Bronze
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 20.00mm
Panel Cutout Dimensions Circular - 10.30mm Dia
Operating Force, Torque 0.15 ~ 0.24 N-m
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2351
HS13Z-D-RO
HS13ZD

19:25:34 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,78000 52,78
10 43,62400 436,24
25 43,05000 1.076,25
50 39,60600 1.980,30
100 37,88400 3.788,40
250 33,86600 8.466,50
500 33,29200 16.646,00
1.000 32,71800 32.718,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback