Add To Favorites
Product Overview
Digi-Key Part Number NJU6355ED-ND
Quantity Available 1.912
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU6355ED

Description IC RTC CLK/CALENDAR SER 8-DIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJU6355
Catalog Page 1149 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 4-Wire Serial
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4µA ~ 15µA @ 2V ~ 5V
Operating Temperature -30°C ~ 80°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50
Other Names NJU#6355ED
NJU#6355ED-ND
NJU6355D
NJU6355D-ND
NJU6355ED#
NJU6355ED#-ND

14:52:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,70000 14,70
10 13,26500 132,65
25 11,84400 296,10
100 10,65960 1.065,96
250 9,47520 2.368,80
500 8,29080 4.145,40
1.000 6,86952 6.869,52
2.500 6,39576 15.989,40
5.000 6,15888 30.794,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback