Add To Favorites
Product Overview
Digi-Key Part Number NJM79L24UA-TE1CT-ND
Quantity Available 5.386
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM79L24UA-TE1

Description IC REG LDO -24V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -24V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM79L00
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -24V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Down to -40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names NJM79L24UA-TE1CT

01:15:12 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,90700 49,07
25 4,34560 108,64
100 3,78420 378,42
250 3,29392 823,48
500 2,80322 1.401,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM79L24UA-TE1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,17728
  • Digi-Reel® ? : NJM79L24UA-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback