Add To Favorites
Product Overview
Digi-Key Part Number NJM5534M-ND
Quantity Available 2.654
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM5534M

Description IC OPAMP GP 10MHZ 8DMP
Expanded Description General Purpose Amplifier 1 Circuit 8-DMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM5534
Catalog Page 1147 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 500nA
Voltage - Input Offset 500µV
Current - Supply 4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) ±3 V ~ 22 V
Operating Temperature -20°C ~ 75°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-DMP
 
Additional Resources
Standard Package ? 100
Other Names NJM#5534M
NJM#5534M-ND
NJM5534M#
NJM5534M#-ND

00:55:28 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 5,97800 59,78
25 5,40040 135,01
100 4,72560 472,56
250 4,14708 1.036,77
500 3,66488 1.832,44
1.000 2,89332 2.893,32
2.500 2,70043 6.751,08
5.000 2,56541 12.827,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback