Add To Favorites
Product Overview
Digi-Key Part Number NJM2211D-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2211D

Description IC FSK DEMOD/ TONE DECODER 14DIP
Expanded Description RF Demodulator IC 14-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2211
Catalog Page 1149 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Function Demodulator
LO Frequency -
RF Frequency -
P1dB -
Gain -
Noise Figure -
Current - Supply 11mA
Voltage - Supply 4.5 V ~ 20 V
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names NJM#2211D
NJM#2211D-ND
NJM2211D#
NJM2211D#-ND

10:38:15 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,14000 21,14
10 18,90000 189,00
25 17,01000 425,25
100 15,49800 1.549,80
250 13,98600 3.496,50
500 12,54960 6.274,80
1.000 10,58400 10.584,00
2.500 10,05480 25.137,00
5.000 9,67680 48.384,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback