Add To Favorites
Product Overview
Digi-Key Part Number 1477-1029-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

NL-SW-1XRTT-VP

Description RF TXRX MODULE CELLULAR U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NimbeLink, LLC

Series Skywire™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Cellular
Protocol CDMA
Modulation -
Frequency 800MHz, 1.9GHz
Data Rate -
Power - Output 24.5dBm
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 3.5 V ~ 4.3 V
Current - Receiving 750mA
Current - Transmitting 750mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP Module
 
Related Products
  • 950510-6102-AR - 3M | 3M9405-ND DigiKey Electronics
  • 950510-6102-AR
  • 3M
  • CONN SOCKET 10POS 2MM VERT T/H
  • Unit Price 11,90000
  • 3M9405-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1477-1029

21:39:29 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 766,01000 766,01
100 755,23770 75.523,77
500 707,41636 353.708,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback