Add To Favorites
Product Overview
Digi-Key Part Number 493-10137-1-ND
Quantity Available 2.006
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS1C100MCL1GB

Description CAP ALUM 10UF 20% 16V SMD
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 23mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10137-1

14:26:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,11400 21,14
25 1,73600 43,40
50 1,48260 74,13
100 1,27050 127,05
250 1,05868 264,67
500 0,95270 476,35
1.000 0,80451 804,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10137-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,66276
  • Digi-Reel® ? : 493-10137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback