Add To Favorites
Product Overview
Digi-Key Part Number 493-10109-1-ND
Quantity Available 3.135
Can ship immediately
Manufacturer

Manufacturer Part Number

UZR1C470MCL1GB

Description CAP ALUM 47UF 20% 16V SMD
Expanded Description 47µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 58mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.156" (3.95mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10109-1

14:27:46 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 2,92600 29,26
25 2,49760 62,44
50 2,21200 110,60
100 1,92640 192,64
250 1,64080 410,20
500 1,42688 713,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10109-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,08290
  • Digi-Reel® ? : 493-10109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback