Add To Favorites
Product Overview
Digi-Key Part Number 493-9998-1-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

UWZ1H100MCL1GB

Description CAP ALUM 10UF 20% 50V SMD
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 30mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" L x 0.213" W (6.30mm x 5.40mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9998-1

19:06:14 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 1,77800 17,78
25 1,45600 36,40
50 1,24320 62,16
100 1,06540 106,54
250 0,88788 221,97
500 0,79912 399,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9998-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,60249
  • Digi-Reel® ? : 493-9998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback