Add To Favorites
Product Overview
Digi-Key Part Number 493-2086-1-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0J470MCL1GB

Description CAP ALUM 47UF 20% 6.3V SMD
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 45mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10101-2-ND UZR0J470MCL1GB Nichicon Tape & Reel (TR) ? 4.000 - Immediate
0,96390 1.000
493-9781-2-ND UWJ0J470MCL1GB Nichicon Tape & Reel (TR) ? 0
0,40278 1.000
493-10132-2-ND UZS0J470MCL1GB Nichicon Tape & Reel (TR) ? 290.000 - Immediate
0,70889 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2086-1

09:35:50 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,33000 13,30
25 1,06400 26,60
50 0,88620 44,31
100 0,75250 75,25
250 0,59780 149,45
500 0,53144 265,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2086-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,40425
  • Digi-Reel® ? : 493-2086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback