Add To Favorites
Product Overview
Digi-Key Part Number 493-2215-1-ND
Quantity Available 635
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT1H010MCL2GB

Description CAP ALUM 1UF 20% 50V SMD
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5.9mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2215-1

22:52:07 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 1,79200 17,92
25 1,46720 36,68
50 1,25300 62,65
100 1,07450 107,45
250 0,89544 223,86
500 0,80598 402,99
1.000 0,68054 680,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2215-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,56070
  • Digi-Reel® ? : 493-2215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback