Add To Favorites
Product Overview
Digi-Key Part Number 493-9815-2-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWP1C100MCL1GB

Description CAP ALUM 10UF 20% 16V SMD
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications -
Ripple Current 23mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10077-2-ND UZP1C100MCL1GB Nichicon Tape & Reel (TR) ? 1.000 - Immediate
1,41783 1.000
Additional Resources
Standard Package ? 1.000
Other Names 493-9815-2
UWP1C100MCL1GB-ND

07:15:04 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.000 0,85996 859,96
2.000 0,81470 1.629,40
5.000 0,76944 3.847,19
10.000 0,72418 7.241,76
25.000 0,67892 16.972,88
50.000 0,63365 31.682,70
100.000 0,58839 58.839,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback