Add To Favorites
Product Overview
Digi-Key Part Number 493-1330-ND
Quantity Available 2.532
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1HR22MDD

Description CAP ALUM 0.22UF 20% 50V RADIAL
Expanded Description 0.22µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVZ Series
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1703 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.9mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1330

22:28:00 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,29700 12,97
25 0,95040 23,76
50 0,77700 38,85
100 0,65640 65,64
250 0,53552 133,88
500 0,44908 224,54
1.000 0,39727 397,27
5.000 0,34545 1.727,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback