Add To Favorites
Product Overview
Digi-Key Part Number 493-1265-ND
Quantity Available 2.828
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1A470MDD

Description CAP ALUM 47UF 20% 10V RADIAL
Expanded Description 47µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 68mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15930-ND URZ1C470MDD Nichicon Bulk ? 0
2,12000 1
URZ1A470MDD-ND URZ1A470MDD Nichicon Bulk ? 0
0,54059 2.400  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-1265

09:35:12 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,29700 12,97
25 0,95040 23,76
50 0,77700 38,85
100 0,65640 65,64
250 0,53552 133,88
500 0,44908 224,54
1.000 0,39727 397,27
5.000 0,34545 1.727,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback