Add To Favorites
Product Overview
Digi-Key Part Number 493-12462-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

UVY1A473MRD

Description CAP ALUM 47000UF 20% 10V RADIAL
Expanded Description 47000µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVY Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 47000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.57A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-12462
UVY1A473MRD-ND

05:30:01 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,23000 31,23
10 28,13000 281,30
25 26,25440 656,36
50 24,37900 1.218,95
100 21,25290 2.125,29
250 18,75272 4.688,18
500 17,50248 8.751,24
1.000 16,25229 16.252,29
5.000 15,62721 78.136,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback