Add To Favorites
Product Overview
Digi-Key Part Number 493-12455-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVY0J333MRD

Description CAP ALUM 33000UF 20% 6.3V RADIAL
Expanded Description 33000µF 6.3V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVY Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-12455
UVY0J333MRD-ND

08:47:47 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,94000 23,94
10 19,31300 193,13
25 18,15520 453,88
50 16,60960 830,48
100 15,06400 1.506,40
250 12,36032 3.090,08
500 11,20154 5.600,77
1.000 10,42902 10.429,02
5.000 9,84963 49.248,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback