Add To Favorites
Product Overview
Digi-Key Part Number 493-1097-ND
Quantity Available 2.223
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1HR33MDD

Description CAP ALUM 0.33UF 20% 50V RADIAL
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Lead Type Taping Spec
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1701 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.3mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1097

19:33:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,11400 11,14
25 0,81800 20,45
50 0,66980 33,49
100 0,56540 56,54
250 0,46108 115,27
500 0,38676 193,38
1.000 0,34214 342,14
5.000 0,29751 1.487,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback