Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UVR1H010MDD1TD-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVR1H010MDD1TD

Description CAP ALUM 1UF 20% 50V RADIAL
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
URS2A010MDD-ND URS2A010MDD Nichicon Bulk ? 0
0,62497 2.200  Non-Stock ?
UVR1H010MDD1TA-ND UVR1H010MDD1TA Nichicon Tape & Box (TB) ? 6.000 - Immediate
0,32494 2.000
493-1099-ND UVR1H010MDD Nichicon Bulk ? 15.634 - Immediate
1,61000 1
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Tape & Box (TB) ?
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 17mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000

10:05:40 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.000 0,32494 649,88
4.000 0,29540 1.181,60
10.000 0,28063 2.806,30
14.000 0,26586 3.722,04
50.000 0,23632 11.816,00
100.000 0,19940 19.939,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback