Add To Favorites
Product Overview
Digi-Key Part Number 493-12414-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK1J682MRD

Description CAP ALUM 6800UF 20% 63V RADIAL
Expanded Description 6800µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVK Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.9A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1135-ND UVR1J682MRD Nichicon Bulk ? 1.270 - Immediate
37,51000 1
Additional Resources
Standard Package ? 140
Other Names 493-12414
UVK1J682MRD-ND

04:30:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,06000 33,06
10 29,77200 297,72
25 27,78840 694,71
50 25,80300 1.290,15
100 22,49440 2.249,44
250 19,84828 4.962,07
500 18,52500 9.262,50
1.000 17,20179 17.201,79
5.000 16,54019 82.700,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback