Add To Favorites
Product Overview
Digi-Key Part Number 493-6282-1-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

UUX2A4R7MCL1GS

Description CAP ALUM 4.7UF 20% 100V SMD
Expanded Description 4.7µF 100V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 42mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6282-1

12:07:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,37300 23,73
25 1,94600 48,65
50 1,66180 83,09
100 1,42520 142,52
250 1,18748 296,87
500 1,06862 534,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6282-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,78470
  • Digi-Reel® ? : 493-6282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback