Add To Favorites
Product Overview
Digi-Key Part Number 493-6226-1-ND
Quantity Available 732
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1H101MNL1GS

Description CAP ALUM 100UF 20% 50V SMD
Expanded Description 100µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 195mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6226-1

17:27:38 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 3,50000 35,00
25 2,98760 74,69
50 2,64740 132,37
100 2,30510 230,51
250 1,96364 490,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6226-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,52460
  • Digi-Reel® ? : 493-6226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback