Add To Favorites
Product Overview
Digi-Key Part Number 493-6038-ND
Quantity Available 3.550
Can ship immediately
Manufacturer

Manufacturer Part Number

USR1HR47MDD

Description CAP ALUM 0.47UF 20% 50V RADIAL
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5mA @ 120Hz
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USL1HR47MDD-ND USL1HR47MDD Nichicon Bulk ? 0
0,81709 1.800  Non-Stock ?
USA1HR47MDD-ND USA1HR47MDD Nichicon Bulk ? 0
0,33389 4.000  Non-Stock ?
493-16032-ND USV1HR47MFD Nichicon Bulk ? 0
2,68000 1
Additional Resources
Standard Package ? 200
Other Names 493-6038
USR1HR47MDD-ND

17:39:52 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,10000 11,00
25 0,80640 20,16
50 0,65980 32,99
100 0,55700 55,70
250 0,45460 113,65
500 0,38126 190,63
1.000 0,33727 337,27
5.000 0,29328 1.466,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback