Add To Favorites
Product Overview
Digi-Key Part Number 493-6024-ND
Quantity Available 2.133
Can ship immediately
Manufacturer

Manufacturer Part Number

USR1A221MDD

Description CAP ALUM 220UF 20% 10V RADIAL
Expanded Description 220µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USR
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 145mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15996-ND USR1C221MDD Nichicon Bulk ? 3.476 - Immediate
2,03000 1
USR1A221MDD1TD-ND USR1A221MDD1TD Nichicon Tape & Box (TB) ? 0
0,73584 2.000  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-6024
USR1A221MDD-ND

16:23:17 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,65900 16,59
25 1,35800 33,95
50 1,15920 57,96
100 0,99330 99,33
250 0,82768 206,92
500 0,74494 372,47
1.000 0,62909 629,09
5.000 0,56287 2.814,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback