Add To Favorites
Product Overview
Digi-Key Part Number 493-14510-ND
Quantity Available 2.194
Can ship immediately
Manufacturer

Manufacturer Part Number

USA1H010MDD

Description CAP ALUM 1UF 20% 50V T/H
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USA
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA @ 120Hz
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14516-ND USV1H010MFD Nichicon Bulk ? 253 - Immediate
2,31000 1
493-6031-ND USR1H010MDD Nichicon Bulk ? 4.344 - Immediate
1,61000 1
USL1H010MDD-ND USL1H010MDD Nichicon Bulk ? 0
0,81130 1.800  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-14510
USA1H010MDD-ND

23:40:52 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,09200 10,92
25 0,80080 20,02
50 0,65520 32,76
100 0,55300 55,30
250 0,45136 112,84
500 0,37856 189,28
1.000 0,33488 334,88
5.000 0,29120 1.456,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback