Add To Favorites
Product Overview
Digi-Key Part Number 493-1688-ND
Quantity Available 3.299
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW0J270MDD

Description CAP ALUM 27UF 20% 6.3V RADIAL
Expanded Description 27µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UPW Series
Product Training Modules Home and Safety Device Market
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1705 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 19.5mA @ 120Hz
Impedance 2 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1688

16:47:25 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,09300 10,93
25 0,87440 21,86
50 0,72760 36,38
100 0,61830 61,83
250 0,49124 122,81
500 0,43654 218,27
1.000 0,38197 381,97
5.000 0,33650 1.682,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback