Add To Favorites
Product Overview
Digi-Key Part Number 493-5244-1-ND
Quantity Available 1.220
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1E560MED1TD

Description CAP ALUM 56UF 20% 25V RADIAL
Expanded Description 56µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 140mA @ 120Hz
Impedance 440 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1E560MED-ND UPM1E560MED Nichicon Bulk ? 0
0,53425 2.400  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5244-1

11:25:46 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 1,61700 16,17
25 1,29360 32,34
50 1,07940 53,97
100 0,91700 91,70
250 0,72828 182,07
500 0,64736 323,68
1.000 0,56637 566,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5244-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,48160
Send Feedback