Add To Favorites
Product Overview
Digi-Key Part Number 493-3192-ND
Quantity Available 1.015
Can ship immediately
Manufacturer

Manufacturer Part Number

UKZ1E471MHM

Description CAP ALUM 470UF 20% 25V RADIAL
Expanded Description 470µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UKZ Series
Product Training Modules Audio Capacitors
Featured Product Capacitors for Audio Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1723 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKZ
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-3192

21:59:03 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 5,33700 53,37
25 4,89280 122,32
50 4,62480 231,24
100 4,00230 400,23
250 3,55744 889,36
500 3,02388 1.511,94
1.000 2,66807 2.668,07
5.000 2,40127 12.006,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback