Add To Favorites
Product Overview
Digi-Key Part Number 493-14490-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL1HR47KDDANA

Description CAP ALUM 0.47UF 10% 50V RADIAL
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKL Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-14490
UKL1HR47KDDANA-ND

19:07:21 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,19100 11,91
25 0,95040 23,76
50 0,79240 39,62
100 0,67330 67,33
250 0,53496 133,74
500 0,47546 237,73
1.000 0,41602 416,02
5.000 0,36650 1.832,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback