Add To Favorites
Product Overview
Digi-Key Part Number 493-3929-1-ND
Quantity Available 3.272
Can ship immediately
Manufacturer

Manufacturer Part Number

UCL1C821MNL1GS

Description CAP ALUM 820UF 20% 16V SMD
Expanded Description 820µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 425mA @ 120Hz
Impedance 80 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-3929-1

02:50:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 4,88600 48,86
25 4,32320 108,08
50 4,05940 202,97
100 3,49540 349,54
250 3,15728 789,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3929-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,41618
  • Digi-Reel® ? : 493-3929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback