Add To Favorites
Product Overview
Digi-Key Part Number 493-9956-1-ND
Quantity Available 2.551
Can ship immediately
Manufacturer

Manufacturer Part Number

UCB1V0R1MCL1GS

Description CAP ALUM 0.1UF 20% 35V SMD
Expanded Description 0.10µF 35V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 1mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.287" (7.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9956-1

11:32:24 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 1,98800 19,88
25 1,62720 40,68
50 1,39020 69,51
100 1,19150 119,15
250 0,99292 248,23
500 0,89366 446,83
1.000 0,75470 754,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9956-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,67379
  • Digi-Reel® ? : 493-9956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback