Add To Favorites
Product Overview
Digi-Key Part Number 493-9366-1-ND
Quantity Available 775
Can ship immediately
Manufacturer

Manufacturer Part Number

UCB1C101MCL1GS

Description CAP ALUM 100UF 20% 16V SMD
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 81mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.343" (8.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9366-1

12:13:26 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,51300 25,13
25 2,14760 53,69
50 1,90120 95,06
100 1,65620 165,62
250 1,41092 352,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9366-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,96014
  • Digi-Reel® ? : 493-9366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback