Add To Favorites
Product Overview
Digi-Key Part Number 493-4472-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UBC1V102MNS1MS

Description CAP ALUM 1000UF 20% 35V SMD
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 1.15A
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4472-1

19:30:34 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,97000 25,97
10 20,95800 209,58
25 19,70360 492,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4472-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 0
  • Unit Price: 15,67440
  • Digi-Reel® ? : 493-4472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback