Add To Favorites
Product Overview
Digi-Key Part Number 493-3704-ND
Quantity Available 1.549
Can ship immediately
Manufacturer

Manufacturer Part Number

RR70J151MDN1

Description CAP ALUM POLY 150UF 20% 6.3V T/H
Expanded Description 150µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RR7
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 560mA @ 120Hz
Ripple Current - High Frequency 5.6A @ 100kHz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-3704

15:20:45 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,04500 30,45
25 2,59840 64,96
50 2,30300 115,15
100 2,00550 200,55
250 1,70828 427,07
500 1,48540 742,70
1.000 1,26259 1.262,59
5.000 1,11405 5.570,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR70J151MDN1KX-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49107
  • Tape & Reel (TR) ? : RR70J151MDN1PX-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49107
Send Feedback