Add To Favorites
Product Overview
Digi-Key Part Number 493-6641-1-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

RNU1J560MDN1PH

Description CAP ALUM POLY 56UF 20% 63V T/H
Expanded Description 56µF ±20% 63V Aluminum Polymer Capacitor Radial, Can 25 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNU Series Datasheet
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 260mA @ 120Hz
Ripple Current - High Frequency 2.6A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
  • SC-05-50J - KEMET | 399-10653-ND DigiKey Electronics
  • SC-05-50J
  • KEMET
  • COMMON MODE CHOKE 5MH 4A 2LN TH
  • Unit Price 16,10000
  • 399-10653-ND
Additional Resources
Standard Package ? 1
Other Names 493-6641-1

14:00:04 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,23000 27,23
10 21,94500 219,45
25 20,62480 515,62
50 18,87060 943,53
100 17,11500 1.711,50
250 14,04312 3.510,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-6641-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 11,06658
Send Feedback