Add To Favorites
Product Overview
Digi-Key Part Number 493-6622-ND
Quantity Available 1.726
Can ship immediately
Manufacturer

Manufacturer Part Number

RNE0J271MDS1

Description CAP ALUM POLY 270UF 20% 6.3V T/H
Expanded Description 270µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 11 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNE Series Datasheet
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNE
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 11 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 360mA @ 120Hz
Ripple Current - High Frequency 3.6A @ 100kHz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 493-6622

13:39:43 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,42300 34,23
25 2,93720 73,43
50 2,73980 136,99
100 2,34850 234,85
250 2,15292 538,23
500 1,85934 929,67
1.000 1,56576 1.565,76
5.000 1,37004 6.850,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNE0J271MDS1JT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,37445
Send Feedback