Add To Favorites
Product Overview
Digi-Key Part Number 493-3639-ND
Quantity Available 1.025
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2E225KRPT

Description CAP FILM 2.2UF 10% 250VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Plastic Film, Basic Pkg Unit
QXP Series
Catalog Page 1812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.496" W (31.50mm x 12.60mm)
Height - Seated (Max) 0.882" (22.40mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3639

17:37:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 15,59500 155,95
25 14,17320 354,33
50 13,60660 680,33
100 11,90600 1.190,60
250 10,20528 2.551,32
500 9,07138 4.535,69
1.000 7,93745 7.937,45
5.000 7,37049 36.852,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback