Add To Favorites
Product Overview
Digi-Key Part Number 493-3551-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

QXK2J224KTP

Description CAP FILM 0.22UF 10% 630VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 250V 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.378" W (18.50mm x 9.60mm)
Height - Seated (Max) 0.642" (16.30mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3551

20:12:59 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 7,55300 75,53
25 6,92720 173,18
50 6,54780 327,39
100 5,66720 566,72
250 5,03720 1.259,30
500 4,28162 2.140,81
1.000 3,77790 3.777,90
5.000 3,40011 17.000,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback