Add To Favorites
Product Overview
Digi-Key Part Number 493-10207-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

QAP2J105KRP

Description CAP FILM 1UF 10% 630VDC AXIAL
Expanded Description 1µF ±10% Film Capacitor 630V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QAP Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QAP
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.850" W, 0.469" T x 1.575" L (21.60mm, 11.90mm x 40.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-10207

02:22:29 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,37000 26,37
10 21,24900 212,49
25 19,97120 499,28
50 18,27220 913,61
100 16,57240 1.657,24
250 13,59804 3.399,51
500 12,32326 6.161,63
1.000 11,47338 11.473,38
5.000 10,83593 54.179,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback