Add To Favorites
Product Overview
Digi-Key Part Number 493-4681-1-ND
Quantity Available 2.827
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1C221MDL1TD

Description CAP ALUM POLY 220UF 20% 16V T/H
Expanded Description 220µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 25 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PLX Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 930mA
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4681-1

08:41:48 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,04000 19,04
10 15,42500 154,25
25 14,02120 350,53
50 13,45980 672,99
100 11,77770 1.177,77
250 10,09532 2.523,83
500 8,97366 4.486,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4681-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 7,01066
  • Bulk ? : 493-14196-ND
  • Minimum Quantity: 1
  • Quantity Available: 840 - Immediate
  • Unit Price: 17,06000
Send Feedback