Add To Favorites
Product Overview
Digi-Key Part Number 493-3866-1-ND
Quantity Available 4.921
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1V560MCL1TD

Description CAP ALUM POLY 56UF 20% 35V T/H
Expanded Description 56µF ±20% 35V Aluminum Polymer Capacitor Radial, Can 29 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 1.9A @ 100kHz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-3866-1

13:26:49 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,09000 13,09
10 10,57000 105,70
25 9,60960 240,24
50 9,22600 461,30
100 8,07240 807,24
250 6,91908 1.729,77
500 6,15020 3.075,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3866-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,01375
  • Bulk ? : 493-14190-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
  • Unit Price: 12,67000
Send Feedback