Add To Favorites
Product Overview
Digi-Key Part Number 493-3874-1-ND
Quantity Available 10.828
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1J470MDL1TD

Description CAP ALUM POLY 47UF 20% 63V T/H
Expanded Description 47µF ±20% 63V Aluminum Polymer Capacitor Radial, Can 29 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.6A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3874-1

22:23:30 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,49000 21,49
10 17,39500 173,95
25 15,81160 395,29
50 15,17880 758,94
100 13,28180 1.328,18
250 11,38424 2.846,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3874-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 9,03504
  • Bulk ? : 493-14185-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 19,18000
Send Feedback