Add To Favorites
Product Overview
Digi-Key Part Number 493-4716-1-ND
Quantity Available 2.007
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1E220MCL1GS

Description CAP ALUM POLY 22UF 20% 25V SMD
Expanded Description 22µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 65 mOhm 1500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 65 mOhm
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 360mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Kits
Additional Resources
Standard Package ? 1
Other Names 493-4716-1

23:09:25 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,68000 7,68
10 6,04200 60,42
25 5,54120 138,53
50 5,23960 261,98
100 4,53390 453,39
250 4,03008 1.007,52
500 3,42560 1.712,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4716-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,69874
  • Digi-Reel® ? : 493-4716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback