Add To Favorites
Product Overview
Digi-Key Part Number 493-4546-1-ND
Quantity Available 2.975
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V390MCL2GS

Description CAP ALUM POLY 39UF 20% 35V SMD
Expanded Description 39µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 52 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 52 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.4A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4546-1

05:01:04 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,31000 14,31
10 11,59000 115,90
25 10,53560 263,39
50 10,11400 505,70
100 8,84990 884,99
250 7,58524 1.896,31
500 6,74248 3.371,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4546-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,26762
  • Digi-Reel® ? : 493-4546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback