Add To Favorites
Product Overview
Digi-Key Part Number 493-4562-1-ND
Quantity Available 2.621
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1J270MCL2GS

Description CAP ALUM POLY 27UF 20% 63V SMD
Expanded Description 27µF ±20% 63V Aluminum Polymer Capacitor Radial, Can - SMD 38 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 38 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4562-1

15:31:53 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,52000 20,52
10 16,61000 166,10
25 15,09840 377,46
50 14,49480 724,74
100 12,68300 1.268,30
250 10,87140 2.717,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4562-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 8,62808
  • Digi-Reel® ? : 493-4562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback