Add To Favorites
Product Overview
Digi-Key Part Number 493-4398-1-ND
Quantity Available 6.752
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1J100MCL1GS

Description CAP ALUM POLY 10UF 20% 63V SMD
Expanded Description 10µF ±20% 63V Aluminum Polymer Capacitor Radial, Can - SMD 75 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 75 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4398-1

21:09:20 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,46000 12,46
10 9,82800 98,28
25 9,00760 225,19
50 8,51620 425,81
100 7,37030 737,03
250 6,55116 1.637,79
500 5,56850 2.784,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4398-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,38690
  • Digi-Reel® ? : 493-4398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback