Add To Favorites
Product Overview
Digi-Key Part Number 493-4379-1-ND
Quantity Available 1.846
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1E151MCL1GS

Description CAP ALUM POLY 150UF 20% 25V SMD
Expanded Description 150µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.2A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4379-1

19:31:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,47000 15,47
10 12,50200 125,02
25 11,36520 284,13
50 10,91020 545,51
100 9,54590 954,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4379-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 7,30555
  • Digi-Reel® ? : 493-4379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback